


G40H3132211HR | |
|---|---|
DigiKey Part Number | G40H3132211HRTR-ND - Tape & Reel (TR) G40H3132211HRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | G40H3132211HR |
Description | CONN MIN HD SAS RCPT 36P SLD SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 36 Position SAS, Mini HD Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G40H3132211HR Models |
Category | Number of Positions 36 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Board Lock, Latch Lock |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS, Mini HD | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | 48,69616 Kč | 233 741,57 Kč |
| Unit Price without VAT: | 48,69616 Kč |
|---|---|
| Unit Price with VAT: | 58,92235 Kč |

