
G40H13331HR | |
|---|---|
DigiKey Part Number | G40H13331HR-ND |
Manufacturer | |
Manufacturer Product Number | G40H13331HR |
Description | CONN MINI HD SAS RCP 1X4 108P RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 144 (36 x 4) Position SAS, Mini HD Receptacle (1x4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | G40H13331HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle (1x4) | |
Connector Type | SAS, Mini HD | |
Number of Positions | 144 (36 x 4) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Latch Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,43000 Kč | 349,43 Kč |
| 10 | 296,99400 Kč | 2 969,94 Kč |
| 25 | 278,39040 Kč | 6 959,76 Kč |
| 50 | 265,10380 Kč | 13 255,19 Kč |
| 200 | 240,41415 Kč | 48 082,83 Kč |
| 400 | 228,94980 Kč | 91 579,92 Kč |
| 600 | 222,50130 Kč | 133 500,78 Kč |
| Unit Price without VAT: | 349,43000 Kč |
|---|---|
| Unit Price with VAT: | 422,81030 Kč |

