


G40H12331HR | |
|---|---|
DigiKey Part Number | G40H12331HR-ND |
Manufacturer | |
Manufacturer Product Number | G40H12331HR |
Description | CONN MINI HD SAS RCPT 1X2 72P RA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 72 (36 x 2) Position SAS, Mini HD Receptacle (1x2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | G40H12331HR Models |
Category | Number of Positions 72 (36 x 2) |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features Latch Lock |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle (1x2) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS, Mini HD | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,88000 Kč | 165,88 Kč |
| 10 | 140,93900 Kč | 1 409,39 Kč |
| 25 | 132,11120 Kč | 3 302,78 Kč |
| 50 | 125,79900 Kč | 6 289,95 Kč |
| 100 | 119,79150 Kč | 11 979,15 Kč |
| 400 | 108,63368 Kč | 43 453,47 Kč |
| 800 | 103,45348 Kč | 82 762,78 Kč |
| 1 200 | 100,53913 Kč | 120 646,96 Kč |
| Unit Price without VAT: | 165,88000 Kč |
|---|---|
| Unit Price with VAT: | 200,71480 Kč |

