42 Position Multi-Purpose Receptacle Connector Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42 Position Multi-Purpose Receptacle Connector Solder Surface Mount
G14A42221612AHR
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

G14A42221612AHR

DigiKey Part Number
664-G14A42221612AHRTR-ND - Tape & Reel (TR)
664-G14A42221612AHRCT-ND - Cut Tape (CT)
664-G14A42221612AHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G14A42221612AHR
Description
OCULINK, RECEPTACLE, 0.5MM PITCH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
42 Position Multi-Purpose Receptacle Connector Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
G14A42221612AHR Models
Product Attributes
Filter Similar Products
Category
Number of Positions
42
Manufacturer
Amphenol ICC (Commercial Products)
Mounting Type
Surface Mount
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide
Part Status
Active
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Multi-Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 299
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,28000 Kč94,28 Kč
1080,04400 Kč800,44 Kč
2575,02160 Kč1 875,54 Kč
5071,43940 Kč3 571,97 Kč
10068,02720 Kč6 802,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30062,95340 Kč18 886,02 Kč
60059,94963 Kč35 969,78 Kč
90058,25989 Kč52 433,90 Kč
1 50056,19947 Kč84 299,21 Kč
2 10054,88227 Kč115 252,77 Kč
3 00053,52005 Kč160 560,15 Kč
Manufacturers Standard Package
Unit Price without VAT:94,28000 Kč
Unit Price with VAT:114,07880 Kč