
G14A42121B12HR | |
|---|---|
DigiKey Part Number | 664-G14A42121B12HRTR-ND - Tape & Reel (TR) 664-G14A42121B12HRCT-ND - Cut Tape (CT) 664-G14A42121B12HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G14A42121B12HR |
Description | OCULINK RECPT RA SMT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 42 Position SAS, 4x Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | G14A42121B12HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS, 4x | |
Number of Positions | 42 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, EMI Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,67000 Kč | 77,67 Kč |
| 10 | 66,07600 Kč | 660,76 Kč |
| 25 | 61,93760 Kč | 1 548,44 Kč |
| 50 | 58,98220 Kč | 2 949,11 Kč |
| 100 | 56,16350 Kč | 5 616,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 50,50738 Kč | 22 728,32 Kč |
| 900 | 48,09808 Kč | 43 288,27 Kč |
| 1 350 | 46,74270 Kč | 63 102,64 Kč |
| 2 250 | 45,08948 Kč | 101 451,33 Kč |
| 3 150 | 44,03279 Kč | 138 703,29 Kč |
| 4 500 | 42,93985 Kč | 193 229,33 Kč |
| Unit Price without VAT: | 77,67000 Kč |
|---|---|
| Unit Price with VAT: | 93,98070 Kč |










