New at DigiKey
G14A42111C12HR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G14A42111C12HR

DigiKey Part Number
664-G14A42111C12HRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G14A42111C12HR
Description
OCULINK, RECEPTACLE, 0.5MM PITCH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
42 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
G14A42111C12HR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Style
Receptacle
Connector Type
Multi-Purpose
Number of Positions
42
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 25035,53240 Kč79 947,90 Kč
Manufacturers Standard Package
Unit Price without VAT:35,53240 Kč
Unit Price with VAT:42,99420 Kč