FS1K3820ZA40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FS1K3820ZA40
FS1K3820ZA40

FS1K3820ZA40

DigiKey Part Number
664-FS1K3820ZA40TR-ND - Tape & Reel (TR)
664-FS1K3820ZA40CT-ND - Cut Tape (CT)
664-FS1K3820ZA40DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FS1K3820ZA40
Description
QSFP56 SMT CONNECTOR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
38 Position QSFP Receptacle Connector Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FS1K3820ZA40 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Receptacle
Connector Type
QSFP
Number of Positions
38
Mounting Type
Surface Mount
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 413
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1136,07000 Kč136,07 Kč
10115,53600 Kč1 155,36 Kč
25108,29920 Kč2 707,48 Kč
50103,12280 Kč5 156,14 Kč
10098,20020 Kč9 820,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40089,05280 Kč35 621,12 Kč
80084,80500 Kč67 844,00 Kč
1 20082,41586 Kč98 899,03 Kč
2 00079,50202 Kč159 004,04 Kč
Manufacturers Standard Package
Unit Price without VAT:136,07000 Kč
Unit Price with VAT:164,64470 Kč