
FRJAE448 | |
|---|---|
DigiKey Part Number | FRJAE448-ND |
Manufacturer | |
Manufacturer Product Number | FRJAE448 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | FRJAE448 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock, Filter | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,32000 Kč | 53,32 Kč |
| 10 | 45,26400 Kč | 452,64 Kč |
| 25 | 42,41840 Kč | 1 060,46 Kč |
| 50 | 40,38940 Kč | 2 019,47 Kč |
| 110 | 38,20036 Kč | 4 202,04 Kč |
| 330 | 35,34976 Kč | 11 665,42 Kč |
| 550 | 34,09833 Kč | 18 754,08 Kč |
| 1 100 | 32,47113 Kč | 35 718,24 Kč |
| 2 530 | 30,61928 Kč | 77 466,78 Kč |
| Unit Price without VAT: | 53,32000 Kč |
|---|---|
| Unit Price with VAT: | 64,51720 Kč |

