FLS-C80-50X-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLSC80505000

DigiKey Part Number
664-FLSC80505000-ND
Manufacturer
Manufacturer Product Number
FLSC80505000
Description
DOME COVER 80 MM DIA, 50 MM HIGH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Cover For FLS Series
Datasheet
 Datasheet
EDA/CAD Models
FLSC80505000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Accessory Type
Cover
For Use With/Related Products
FLS Series
Specifications
-
Material
Polycarbonate (PC)
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 80 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
8061,87388 Kč4 949,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:61,87388 Kč
Unit Price with VAT:74,86739 Kč

Other Suppliers on DigiKey

80In Stock
Ships from WEC