
FLSC80356000 | |
|---|---|
DigiKey Part Number | 664-FLSC80356000-ND |
Manufacturer | |
Manufacturer Product Number | FLSC80356000 |
Description | DOME COVER 80 MM DIA, 35 MM HIGH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For FLS Series |
Datasheet | Datasheet |
EDA/CAD Models | FLSC80356000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | FLS Series | |
Specifications | - | |
Material | Polycarbonate (PC) | |
Color | Translucent | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 53,71134 Kč | 6 015,67 Kč |
| Unit Price without VAT: | 53,71134 Kč |
|---|---|
| Unit Price with VAT: | 64,99072 Kč |

