
FLSC80352000 | |
|---|---|
DigiKey Part Number | 664-FLSC80352000-ND |
Manufacturer | |
Manufacturer Product Number | FLSC80352000 |
Description | DOME COVER 80 MM DIA, 35 MM HIGH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For FLS Series |
Datasheet | Datasheet |
EDA/CAD Models | FLSC80352000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | FLS Series | |
Specifications | - | |
Material | Polycarbonate (PC) | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 10 | 70,30100 Kč | 703,01 Kč |
| 25 | 65,90000 Kč | 1 647,50 Kč |
| 50 | 62,75460 Kč | 3 137,73 Kč |
| 112 | 59,28000 Kč | 6 639,36 Kč |
| 336 | 54,85664 Kč | 18 431,83 Kč |
| 560 | 52,91571 Kč | 29 632,80 Kč |
| 1 008 | 50,76704 Kč | 51 173,18 Kč |
| 2 576 | 47,51800 Kč | 122 406,37 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |

