Similar

FLSC80351000 | |
|---|---|
DigiKey Part Number | 664-FLSC80351000-ND |
Manufacturer | |
Manufacturer Product Number | FLSC80351000 |
Description | DOME COVER 80 MM DIA, 35 MM HIGH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For FLS Series |
Datasheet | Datasheet |
EDA/CAD Models | FLSC80351000 Models |
Category | Accessory Type Cover |
Manufacturer Amphenol ICC (Commercial Products) | For Use With/Related Products FLS Series |
Series | Material Polycarbonate (PC) |
Packaging Tray | Color Gray |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FLSC80352000 | WEC | 225 | 2266-FLSC80352000-664-ND | 64,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 10 | 71,28800 Kč | 712,88 Kč |
| 25 | 66,81560 Kč | 1 670,39 Kč |
| 50 | 63,61980 Kč | 3 180,99 Kč |
| 112 | 60,10116 Kč | 6 731,33 Kč |
| 336 | 55,61658 Kč | 18 687,17 Kč |
| 560 | 53,64839 Kč | 30 043,10 Kč |
| 1 008 | 51,47031 Kč | 51 882,07 Kč |
| 2 576 | 48,17639 Kč | 124 102,38 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |


