
FLS2SC4001BP | |
|---|---|
DigiKey Part Number | 664-FLS2SC4001BP-ND |
Manufacturer | |
Manufacturer Product Number | FLS2SC4001BP |
Description | LUMINAIRE RECEPTACLE CAP, FLS SE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For FLS Series |
Datasheet | Datasheet |
EDA/CAD Models | FLS2SC4001BP Models |
Category | Accessory Type Cap (Cover) |
Manufacturer Amphenol ICC (Commercial Products) | For Use With/Related Products FLS Series |
Series | Material Polybutylene Terephthalate (PBT) |
Packaging Bag | Color Black |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 42,73100 Kč | 427,31 Kč |
| 25 | 40,04720 Kč | 1 001,18 Kč |
| 50 | 38,13660 Kč | 1 906,83 Kč |
| 100 | 36,31390 Kč | 3 631,39 Kč |
| 250 | 34,03944 Kč | 8 509,86 Kč |
| 500 | 32,41462 Kč | 16 207,31 Kč |
| 1 000 | 30,86748 Kč | 30 867,48 Kč |
| 2 500 | 28,93625 Kč | 72 340,62 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |

