SSL Connector 2 Position Plug Housing for Socket Contact Cable/Wire to Cable/Wire 0.110" (2.80mm) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSL Connector 2 Position Plug Housing for Socket Contact Cable/Wire to Cable/Wire 0.110" (2.80mm) Crimp
FLM-S21-W0
FLM-S21-W0
Zhaga Book 20 Compliant FLM Series | Datasheet Preview

FLMS21W0

DigiKey Part Number
664-FLMS21W0-ND
Manufacturer
Manufacturer Product Number
FLMS21W0
Description
PLUG HOUSING, FLM SERIES, ZHAGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Plug Housing for Socket Contact Cable/Wire to Cable/Wire 0.110" (2.80mm) Crimp
Datasheet
 Datasheet
EDA/CAD Models
FLMS21W0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Bag
Part Status
Active
Style
Cable/Wire to Cable/Wire
Connector Type
Plug Housing for Socket Contact
Number of Positions
2
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Pitch
0.110" (2.80mm)
Fastening Type
Locking Ramp
Features
-
Housing Color
White
Wire Gauge
-
Contact Material
-
Contact Finish
-
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 105°C
Voltage Rating
-
Current Rating (Amps)
-
Ingress Protection
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
1029,81700 Kč298,17 Kč
2527,94400 Kč698,60 Kč
5026,60440 Kč1 330,22 Kč
10025,33410 Kč2 533,41 Kč
25023,74536 Kč5 936,34 Kč
50022,61148 Kč11 305,74 Kč
1 00021,53240 Kč21 532,40 Kč
2 50020,18479 Kč50 461,97 Kč
Manufacturers Standard Package
Unit Price without VAT:35,07000 Kč
Unit Price with VAT:42,43470 Kč