




FLMS2100 | |
|---|---|
DigiKey Part Number | 664-FLMS2100-ND |
Manufacturer | |
Manufacturer Product Number | FLMS2100 |
Description | PLUG HOUSING, FLM SERIES, ZHAGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Plug Housing for Socket Contact Cable/Wire to Cable/Wire 0.110" (2.80mm) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | FLMS2100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Plug Housing for Socket Contact | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | 0.110" (2.80mm) | |
Fastening Type | Locking Ramp | |
Features | - | |
Housing Color | Black | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 28,83000 Kč | 288,30 Kč |
| 25 | 27,02880 Kč | 675,72 Kč |
| 50 | 25,73520 Kč | 1 286,76 Kč |
| 100 | 24,50260 Kč | 2 450,26 Kč |
| 250 | 22,96760 Kč | 5 741,90 Kč |
| 500 | 21,87110 Kč | 10 935,55 Kč |
| 1 000 | 20,82687 Kč | 20 826,87 Kč |
| 2 500 | 19,52352 Kč | 48 808,80 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |

