




FLMP21W0 | |
|---|---|
DigiKey Part Number | 664-FLMP21W0-ND |
Manufacturer | |
Manufacturer Product Number | FLMP21W0 |
Description | RECEPTACLE HOUSING, FLM SERIES, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle Housing for Pin Contact Cable/Wire to Cable/Wire 0.110" (2.80mm) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | FLMP21W0 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Termination Crimp |
Series | Pitch 0.110" (2.80mm) |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Housing Color White |
Style Cable/Wire to Cable/Wire | Housing Material Thermoplastic |
Connector Type Receptacle Housing for Pin Contact | Operating Temperature -40°C ~ 105°C |
Number of Positions 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 23,91700 Kč | 239,17 Kč |
| 25 | 22,40920 Kč | 560,23 Kč |
| 50 | 21,33820 Kč | 1 066,91 Kč |
| 100 | 20,31770 Kč | 2 031,77 Kč |
| 250 | 19,04520 Kč | 4 761,30 Kč |
| 500 | 18,13556 Kč | 9 067,78 Kč |
| 1 000 | 17,26981 Kč | 17 269,81 Kč |
| 2 500 | 16,18879 Kč | 40 471,98 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |

