
FLHS6100 | |
|---|---|
DigiKey Part Number | 664-FLHS6100-ND |
Manufacturer | |
Manufacturer Product Number | FLHS6100 |
Description | 6 POSITION,PLUG,SOCKET,WIRE MOUN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | FLHS6100 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 26,62500 Kč | 266,25 Kč |
| 25 | 24,94560 Kč | 623,64 Kč |
| 50 | 23,75300 Kč | 1 187,65 Kč |
| 100 | 22,61900 Kč | 2 261,90 Kč |
| 300 | 20,93010 Kč | 6 279,03 Kč |
| 600 | 19,93060 Kč | 11 958,36 Kč |
| 1 200 | 18,97922 Kč | 22 775,06 Kč |
| 2 700 | 17,92413 Kč | 48 395,15 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |


