
FLHS4300 | |
|---|---|
DigiKey Part Number | 664-FLHS4300-ND |
Manufacturer | |
Manufacturer Product Number | FLHS4300 |
Description | 4 POSITION,PLUG,SOCKET,WIRE MOUN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Crimp Tin 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | FLHS4300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 18-22 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,47000 Kč | 45,47 Kč |
| 10 | 38,58500 Kč | 385,85 Kč |
| 25 | 36,15560 Kč | 903,89 Kč |
| 50 | 34,42940 Kč | 1 721,47 Kč |
| 100 | 32,78330 Kč | 3 278,33 Kč |
| 250 | 30,72964 Kč | 7 682,41 Kč |
| 600 | 28,88902 Kč | 17 333,41 Kč |
| 1 200 | 27,51042 Kč | 33 012,50 Kč |
| 3 000 | 25,78913 Kč | 77 367,39 Kč |
| Unit Price without VAT: | 45,47000 Kč |
|---|---|
| Unit Price with VAT: | 55,01870 Kč |




