
FLHS2300 | |
|---|---|
DigiKey Part Number | 664-FLHS2300-ND |
Manufacturer | |
Manufacturer Product Number | FLHS2300 |
Description | 2 POSITION,PLUG,SOCKET,WIRE MOUN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp Tin 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | FLHS2300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 18-22 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,84000 Kč | 36,84 Kč |
| 10 | 31,19600 Kč | 311,96 Kč |
| 25 | 29,25120 Kč | 731,28 Kč |
| 50 | 27,84920 Kč | 1 392,46 Kč |
| 100 | 26,51880 Kč | 2 651,88 Kč |
| 250 | 24,85668 Kč | 6 214,17 Kč |
| 500 | 23,66988 Kč | 11 834,94 Kč |
| 1 000 | 22,53992 Kč | 22 539,92 Kč |
| 3 000 | 20,85957 Kč | 62 578,71 Kč |
| Unit Price without VAT: | 36,84000 Kč |
|---|---|
| Unit Price with VAT: | 44,57640 Kč |






