FLH-S21-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLH-S21-00
FLH-S21-00
FLH-S21-00

FLHS2100

DigiKey Part Number
664-FLHS2100-ND
Manufacturer
Manufacturer Product Number
FLHS2100
Description
CONN SOCKET HSG 2POS 2.50MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Socket Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
FLHS2100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Waterproof (Mated, IP67)
Insulation Material
Thermoplastic
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 157
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1018,97500 Kč189,75 Kč
2517,78480 Kč444,62 Kč
5016,93600 Kč846,80 Kč
10016,12670 Kč1 612,67 Kč
25015,11680 Kč3 779,20 Kč
50014,39442 Kč7 197,21 Kč
1 00013,70720 Kč13 707,20 Kč
3 00012,68486 Kč38 054,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč