
FLHP4300 | |
|---|---|
DigiKey Part Number | 664-FLHP4300-ND |
Manufacturer | |
Manufacturer Product Number | FLHP4300 |
Description | 4 POSITION,RECEPTACLE,PIN,WIRE M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Crimp Tin 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | FLHP4300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 4 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 18-22 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,36000 Kč | 39,36 Kč |
| 10 | 33,49100 Kč | 334,91 Kč |
| 25 | 31,38120 Kč | 784,53 Kč |
| 50 | 29,87840 Kč | 1 493,92 Kč |
| 100 | 28,45330 Kč | 2 845,33 Kč |
| 250 | 26,66952 Kč | 6 667,38 Kč |
| 600 | 25,07125 Kč | 15 042,75 Kč |
| 1 200 | 23,87508 Kč | 28 650,10 Kč |
| 3 000 | 22,38113 Kč | 67 143,39 Kč |
| Unit Price without VAT: | 39,36000 Kč |
|---|---|
| Unit Price with VAT: | 47,62560 Kč |




