3 Position Rectangular Receptacle Connector Crimp Tin 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLHP3300

DigiKey Part Number
664-FLHP3300-ND
Manufacturer
Manufacturer Product Number
FLHP3300
Description
3 POSITION,RECEPTACLE,PIN,WIRE M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Receptacle Connector Crimp Tin 18-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
FLHP3300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle
Contact Type
Male Pin
Number of Positions
3
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
0.098" (2.50mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Holder
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
18-22 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 965
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
134,73000 Kč34,73 Kč
1029,55400 Kč295,54 Kč
2527,69320 Kč692,33 Kč
5026,36720 Kč1 318,36 Kč
10025,10840 Kč2 510,84 Kč
25023,53476 Kč5 883,69 Kč
50022,41110 Kč11 205,55 Kč
1 00021,34154 Kč21 341,54 Kč
3 00019,75037 Kč59 251,11 Kč
Manufacturers Standard Package
Unit Price without VAT:34,73000 Kč
Unit Price with VAT:42,02330 Kč