
FLHP3200 | |
|---|---|
DigiKey Part Number | 664-FLHP3200TR-ND - Tape & Reel (TR) 664-FLHP3200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FLHP3200 |
Description | 3 POSITION,RECEPTACLE,PIN,PCB MO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | FLHP3200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.088" (2.23mm) | |
Overall Contact Length | - | |
Insulation Height | 0.537" (13.64mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide, Mounting Flange | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 7A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,78000 Kč | 51,78 Kč |
| 10 | 44,01600 Kč | 440,16 Kč |
| 25 | 41,24960 Kč | 1 031,24 Kč |
| 50 | 39,27940 Kč | 1 963,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 36,52629 Kč | 5 113,68 Kč |
| 280 | 34,78136 Kč | 9 738,78 Kč |
| 420 | 33,80029 Kč | 14 196,12 Kč |
| 700 | 32,60374 Kč | 22 822,62 Kč |
| 980 | 31,83920 Kč | 31 202,42 Kč |
| 1 400 | 31,04830 Kč | 43 467,62 Kč |
| 3 500 | 29,10620 Kč | 101 871,70 Kč |
| 7 000 | 27,71852 Kč | 194 029,64 Kč |
| Unit Price without VAT: | 51,78000 Kč |
|---|---|
| Unit Price with VAT: | 62,65380 Kč |






