
FLHP2390 | |
|---|---|
DigiKey Part Number | 664-FLHP2390-ND |
Manufacturer | |
Manufacturer Product Number | FLHP2390 |
Description | 2 POSITION,RECEPTACLE,PIN,WIRE M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp Tin 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | FLHP2390 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 18-22 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,37000 Kč | 19,37 Kč |
| 10 | 16,39800 Kč | 163,98 Kč |
| 25 | 15,36640 Kč | 384,16 Kč |
| 50 | 14,62980 Kč | 731,49 Kč |
| 100 | 13,92880 Kč | 1 392,88 Kč |
| 250 | 13,05604 Kč | 3 264,01 Kč |
| 500 | 12,43214 Kč | 6 216,07 Kč |
| 1 000 | 11,83831 Kč | 11 838,31 Kč |
| 3 000 | 10,95540 Kč | 32 866,20 Kč |
| Unit Price without VAT: | 19,37000 Kč |
|---|---|
| Unit Price with VAT: | 23,43770 Kč |




