
FLHP2300 | |
|---|---|
DigiKey Part Number | 664-FLHP2300-ND |
Manufacturer | |
Manufacturer Product Number | FLHP2300 |
Description | 2 POSITION,RECEPTACLE,PIN,WIRE M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp Tin 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | FLHP2300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 18-22 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,26000 Kč | 27,26 Kč |
| 10 | 23,11500 Kč | 231,15 Kč |
| 25 | 21,66320 Kč | 541,58 Kč |
| 50 | 20,62300 Kč | 1 031,15 Kč |
| 100 | 19,63880 Kč | 1 963,88 Kč |
| 250 | 18,40832 Kč | 4 602,08 Kč |
| 500 | 17,52864 Kč | 8 764,32 Kč |
| 1 000 | 16,69203 Kč | 16 692,03 Kč |
| 3 000 | 15,44728 Kč | 46 341,84 Kč |
| Unit Price without VAT: | 27,26000 Kč |
|---|---|
| Unit Price with VAT: | 32,98460 Kč |










