
FLBP77001 | |
|---|---|
DigiKey Part Number | 664-FLBP77001-ND |
Manufacturer | |
Manufacturer Product Number | FLBP77001 |
Description | FLB BASE NEMA ANSI C136.41, 76MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dimming Module FLA SERIES |
Datasheet | Datasheet |
EDA/CAD Models | FLBP77001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Dimming Module | |
For Use With/Related Products | FLA SERIES | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,19000 Kč | 184,19 Kč |
| 10 | 156,44400 Kč | 1 564,44 Kč |
| 25 | 146,63440 Kč | 3 665,86 Kč |
| 50 | 139,63300 Kč | 6 981,65 Kč |
| 108 | 132,24861 Kč | 14 282,85 Kč |
| 324 | 122,38756 Kč | 39 653,57 Kč |
| 540 | 118,05893 Kč | 63 751,82 Kč |
| 1 080 | 112,42981 Kč | 121 424,19 Kč |
| Unit Price without VAT: | 184,19000 Kč |
|---|---|
| Unit Price with VAT: | 222,86990 Kč |

