
FLBP75001 | |
|---|---|
DigiKey Part Number | 664-FLBP75001-ND |
Manufacturer | |
Manufacturer Product Number | FLBP75001 |
Description | FLB BASE NEMA ANSI C136.41, 76MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dimming Module FLA SERIES |
Datasheet | Datasheet |
EDA/CAD Models | FLBP75001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Dimming Module | |
For Use With/Related Products | FLA SERIES | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,25000 Kč | 145,25 Kč |
| 10 | 123,39500 Kč | 1 233,95 Kč |
| 25 | 115,66560 Kč | 2 891,64 Kč |
| 50 | 110,14200 Kč | 5 507,10 Kč |
| 108 | 104,31444 Kč | 11 265,96 Kč |
| 324 | 96,53568 Kč | 31 277,56 Kč |
| 540 | 93,12052 Kč | 50 285,08 Kč |
| 1 080 | 88,67975 Kč | 95 774,13 Kč |
| Unit Price without VAT: | 145,25000 Kč |
|---|---|
| Unit Price with VAT: | 175,75250 Kč |

