
FLBP70002 | |
|---|---|
DigiKey Part Number | 664-FLBP70002-ND |
Manufacturer | |
Manufacturer Product Number | FLBP70002 |
Description | FLB BASE NEMA ANSI C136.41, 76MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dimming Module FLA SERIES |
Datasheet | Datasheet |
EDA/CAD Models | FLBP70002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Dimming Module | |
For Use With/Related Products | FLA SERIES | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,35000 Kč | 135,35 Kč |
| 10 | 114,99600 Kč | 1 149,96 Kč |
| 25 | 107,80120 Kč | 2 695,03 Kč |
| 50 | 102,64820 Kč | 5 132,41 Kč |
| 108 | 97,21787 Kč | 10 499,53 Kč |
| 324 | 89,96861 Kč | 29 149,83 Kč |
| 540 | 86,78526 Kč | 46 864,04 Kč |
| 1 080 | 82,64679 Kč | 89 258,53 Kč |
| 2 592 | 77,70219 Kč | 201 404,08 Kč |
| Unit Price without VAT: | 135,35000 Kč |
|---|---|
| Unit Price with VAT: | 163,77350 Kč |

