


FLBP70001 | |
|---|---|
DigiKey Part Number | 664-FLBP70001-ND |
Manufacturer | |
Manufacturer Product Number | FLBP70001 |
Description | FLB BASE NEMA ANSI C136.41, 76MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dimming Module FLA SERIES |
Datasheet | Datasheet |
EDA/CAD Models | FLBP70001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Dimming Module | |
For Use With/Related Products | FLA SERIES | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,98000 Kč | 127,98 Kč |
| 10 | 108,68100 Kč | 1 086,81 Kč |
| 25 | 101,87360 Kč | 2 546,84 Kč |
| 50 | 97,00680 Kč | 4 850,34 Kč |
| 108 | 91,87546 Kč | 9 922,55 Kč |
| 324 | 85,02315 Kč | 27 547,50 Kč |
| 540 | 82,01509 Kč | 44 288,15 Kč |
| 1 080 | 78,10407 Kč | 84 352,40 Kč |
| 2 592 | 73,43128 Kč | 190 333,88 Kč |
| Unit Price without VAT: | 127,98000 Kč |
|---|---|
| Unit Price with VAT: | 154,85580 Kč |

