
FLBC70352001 | |
|---|---|
DigiKey Part Number | 664-FLBC70352001-ND |
Manufacturer | |
Manufacturer Product Number | FLBC70352001 |
Description | FLB DOME, NEMA ANSI C136.41, 76M |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cover FLB SERIES |
Datasheet | Datasheet |
EDA/CAD Models | FLBC70352001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | FLB SERIES | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,94000 Kč | 74,94 Kč |
| 10 | 63,71800 Kč | 637,18 Kč |
| 25 | 59,71480 Kč | 1 492,87 Kč |
| 50 | 56,86020 Kč | 2 843,01 Kč |
| 112 | 53,71134 Kč | 6 015,67 Kč |
| 336 | 49,70494 Kč | 16 700,86 Kč |
| 560 | 47,94552 Kč | 26 849,49 Kč |
| 1 008 | 45,99863 Kč | 46 366,62 Kč |
| 2 576 | 43,05485 Kč | 110 909,29 Kč |
| Unit Price without VAT: | 74,94000 Kč |
|---|---|
| Unit Price with VAT: | 90,67740 Kč |

