
FLBC70351001 | |
|---|---|
DigiKey Part Number | 664-FLBC70351001-ND |
Manufacturer | |
Manufacturer Product Number | FLBC70351001 |
Description | FLB DOME, NEMA ANSI C136.41, 76M |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cover FLB SERIES |
Datasheet | Datasheet |
EDA/CAD Models | FLBC70351001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | FLB SERIES | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,99000 Kč | 75,99 Kč |
| 10 | 64,58100 Kč | 645,81 Kč |
| 25 | 60,54000 Kč | 1 513,50 Kč |
| 50 | 57,64760 Kč | 2 882,38 Kč |
| 112 | 54,45563 Kč | 6 099,03 Kč |
| 336 | 50,39345 Kč | 16 932,20 Kč |
| 560 | 48,61009 Kč | 27 221,65 Kč |
| 1 008 | 46,63619 Kč | 47 009,28 Kč |
| 2 576 | 43,65146 Kč | 112 446,16 Kč |
| Unit Price without VAT: | 75,99000 Kč |
|---|---|
| Unit Price with VAT: | 91,94790 Kč |

