



| FCE17E09PM490 | |
|---|---|
| DigiKey Part Number | FCE17E09PM490-ND | 
| Manufacturer | |
| Manufacturer Product Number | FCE17E09PM490 | 
| Description | CONN D-SUB PLUG 9POS SOLDER CUP | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 9 Position D-Sub Plug, Male Pins Connector | 
| Datasheet | Datasheet | 
| EDA/CAD Models | FCE17E09PM490 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Connector Style | ||
| Connector Type | Plug, Male Pins | |
| Number of Positions | ||
| Number of Rows | 2 | |
| Mounting Type | ||
| Shell Size, Connector Layout | 1 (DE, E) | |
| Contact Type | Signal | |
| Flange Feature | Cable Side (4-40) | |
| Termination | Solder Cup | |
| Shell Material, Finish | Steel, Tin Plated | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 15.0µin (0.38µm) | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Current Rating (Amps) | 5A | |
| Backset Spacing | - | |
| Features | Filter, Grounding Indents | |
| Voltage Rating | - | |
| Color | Black | |
| Contact Form | - | |
| Dielectric Material | Thermoplastic, Glass Filled | |
| Wire Gauge | - | |
| Contact Material | Phosphor Bronze | |
| Operating Temperature | -40°C ~ 85°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 351,21000 Kč | 351,21 Kč | 
| 10 | 298,48300 Kč | 2 984,83 Kč | 
| 25 | 279,79080 Kč | 6 994,77 Kč | 
| 50 | 266,43340 Kč | 13 321,67 Kč | 
| 100 | 253,72080 Kč | 25 372,08 Kč | 
| 300 | 234,81303 Kč | 70 443,91 Kč | 
| 500 | 226,50992 Kč | 113 254,96 Kč | 
| Unit Price without VAT: | 351,21000 Kč | 
|---|---|
| Unit Price with VAT: | 424,96410 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic