FCE17E09PM410
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCE17E09PM410

DigiKey Part Number
FCE17E09PM410-ND
Manufacturer
Manufacturer Product Number
FCE17E09PM410
Description
CONN D-SUB PLUG 9POS SOLDER CUP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
FCE17E09PM410 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Cable Side (4-40)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Filter, Grounding Indents
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1308,70000 Kč308,70 Kč
10262,41600 Kč2 624,16 Kč
25245,97720 Kč6 149,43 Kč
50234,23340 Kč11 711,67 Kč
100223,05810 Kč22 305,81 Kč
300206,43363 Kč61 930,09 Kč
500199,13314 Kč99 566,57 Kč
1 000189,64153 Kč189 641,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:308,70000 Kč
Unit Price with VAT:373,52700 Kč