




FCE17E09PM290 | |
|---|---|
DigiKey Part Number | FCE17E09PM290-ND |
Manufacturer | |
Manufacturer Product Number | FCE17E09PM290 |
Description | CONN D-SUB PLUG 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCE17E09PM290 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Filter, Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Thermoplastic, Glass Filled |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -40°C ~ 85°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,35000 Kč | 369,35 Kč |
| 10 | 313,89900 Kč | 3 138,99 Kč |
| 25 | 294,24920 Kč | 7 356,23 Kč |
| 50 | 280,20160 Kč | 14 010,08 Kč |
| 100 | 266,83210 Kč | 26 683,21 Kč |
| 300 | 246,94767 Kč | 74 084,30 Kč |
| 500 | 238,21560 Kč | 119 107,80 Kč |
| Unit Price without VAT: | 369,35000 Kč |
|---|---|
| Unit Price with VAT: | 446,91350 Kč |




