9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Plug, Male Pins Connector
FCE17E09PM210
FCE17E09PM210

FCE17E09PM210

DigiKey Part Number
FCE17E09PM210-ND
Manufacturer
Manufacturer Product Number
FCE17E09PM210
Description
CONN D-SUB PLUG 9POS SOLDER CUP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
FCE17E09PM210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Filter, Grounding Indents
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1312,80000 Kč312,80 Kč
10265,88300 Kč2 658,83 Kč
25249,23200 Kč6 230,80 Kč
50237,33460 Kč11 866,73 Kč
100226,00960 Kč22 600,96 Kč
300209,16613 Kč62 749,84 Kč
500201,76888 Kč100 884,44 Kč
1 000192,15219 Kč192 152,19 Kč
Manufacturers Standard Package
Unit Price without VAT:312,80000 Kč
Unit Price with VAT:378,48800 Kč