
FCE17C37SM250 | |
|---|---|
DigiKey Part Number | FCE17C37SM250-ND |
Manufacturer | |
Manufacturer Product Number | FCE17C37SM250 |
Description | CONN D-SUB RCPT 37POS SOLDER CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCE17C37SM250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Filter | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 880,10000 Kč | 880,10 Kč |
| 10 | 747,99100 Kč | 7 479,91 Kč |
| 25 | 701,15880 Kč | 17 528,97 Kč |
| 50 | 667,71860 Kč | 33 385,93 Kč |
| 100 | 635,88050 Kč | 63 588,05 Kč |
| 250 | 596,12084 Kč | 149 030,21 Kč |
| Unit Price without VAT: | 880,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 064,92100 Kč |

