


FCE17C37PC44B | |
|---|---|
DigiKey Part Number | FCE17C37PC44B-ND |
Manufacturer | |
Manufacturer Product Number | FCE17C37PC44B |
Description | CONN D-SUB PLUG 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCE17C37PC44B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.590" (14.99mm) | |
Features | Filter, Grounding Indents, Mounting Brackets | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 814,72000 Kč | 814,72 Kč |
| 10 | 692,45100 Kč | 6 924,51 Kč |
| 30 | 640,80300 Kč | 19 224,09 Kč |
| 60 | 610,23683 Kč | 36 614,21 Kč |
| 120 | 581,14067 Kč | 69 736,88 Kč |
| 270 | 548,86670 Kč | 148 194,01 Kč |
| Unit Price without VAT: | 814,72000 Kč |
|---|---|
| Unit Price with VAT: | 985,81120 Kč |


