



FCE17B25SM250 | |
|---|---|
DigiKey Part Number | 664-FCE17B25SM250-ND |
Manufacturer | |
Manufacturer Product Number | FCE17B25SM250 |
Description | CONN D-SUB RCPT 25POS SOLDER CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCE17B25SM250 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Features Filter |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Thermoplastic, Glass Filled |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -40°C ~ 85°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 019,24000 Kč | 1 019,24 Kč |
| 10 | 866,25100 Kč | 8 662,51 Kč |
| 40 | 785,56675 Kč | 31 422,67 Kč |
| 80 | 748,10888 Kč | 59 848,71 Kč |
| 120 | 727,03300 Kč | 87 243,96 Kč |
| 280 | 684,90675 Kč | 191 773,89 Kč |
| Unit Price without VAT: | 1 019,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 233,28040 Kč |












