
FCE17B25SE410 | |
|---|---|
DigiKey Part Number | FCE17B25SE410-ND |
Manufacturer | |
Manufacturer Product Number | FCE17B25SE410 |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCE17B25SE410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Filter | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 831,05000 Kč | 831,05 Kč |
| 10 | 706,27000 Kč | 7 062,70 Kč |
| 40 | 640,47775 Kč | 25 619,11 Kč |
| 80 | 609,93163 Kč | 48 794,53 Kč |
| 120 | 592,75050 Kč | 71 130,06 Kč |
| 280 | 558,39486 Kč | 156 350,56 Kč |
| Unit Price without VAT: | 831,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 005,57050 Kč |


