15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCE17A15SM290

DigiKey Part Number
FCE17A15SM290-ND
Manufacturer
Manufacturer Product Number
FCE17A15SM290
Description
CONN D-SUB RCPT 15POS SOLDER CUP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
FCE17A15SM290 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Filter
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1465,84000 Kč465,84 Kč
10395,88700 Kč3 958,87 Kč
25371,10320 Kč9 277,58 Kč
60348,87567 Kč20 932,54 Kč
120332,23392 Kč39 868,07 Kč
300311,45790 Kč93 437,37 Kč
540298,82191 Kč161 363,83 Kč
Manufacturers Standard Package
Unit Price without VAT:465,84000 Kč
Unit Price with VAT:563,66640 Kč