



FCE17A15SM250 | |
|---|---|
DigiKey Part Number | 664-FCE17A15SM250-ND |
Manufacturer | |
Manufacturer Product Number | FCE17A15SM250 |
Description | CONN D-SUB RCPT 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCE17A15SM250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Filter | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,61000 Kč | 381,61 Kč |
| 10 | 324,32300 Kč | 3 243,23 Kč |
| 25 | 304,00960 Kč | 7 600,24 Kč |
| 60 | 285,79800 Kč | 17 147,88 Kč |
| 120 | 272,16475 Kč | 32 659,77 Kč |
| 300 | 255,14180 Kč | 76 542,54 Kč |
| 540 | 244,78993 Kč | 132 186,56 Kč |
| Unit Price without VAT: | 381,61000 Kč |
|---|---|
| Unit Price with VAT: | 461,74810 Kč |







