



FCE17A15PM450 | |
|---|---|
DigiKey Part Number | 664-FCE17A15PM450-ND |
Manufacturer | |
Manufacturer Product Number | FCE17A15PM450 |
Description | CONN D-SUB PLUG 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCE17A15PM450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Cable Side (4-40) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Filter, Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,42000 Kč | 470,42 Kč |
| 10 | 399,72500 Kč | 3 997,25 Kč |
| 25 | 374,69960 Kč | 9 367,49 Kč |
| 60 | 352,25950 Kč | 21 135,57 Kč |
| 120 | 335,45683 Kč | 40 254,82 Kč |
| 300 | 314,47783 Kč | 94 343,35 Kč |
| 540 | 301,72013 Kč | 162 928,87 Kč |
| Unit Price without VAT: | 470,42000 Kč |
|---|---|
| Unit Price with VAT: | 569,20820 Kč |














