FCE17A15PM290 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 515,51000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub Plug, Male Pins Connector
FCE17A15PM290
FCE17A15PM290

FCE17A15PM290

DigiKey Part Number
FCE17A15PM290-ND
Manufacturer
Manufacturer Product Number
FCE17A15PM290
Description
CONN D-SUB PLUG 15POS SOLDER CUP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
FCE17A15PM290 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Filter, Grounding Indents
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1500,15000 Kč500,15 Kč
10425,06300 Kč4 250,63 Kč
25398,45960 Kč9 961,49 Kč
60374,59533 Kč22 475,72 Kč
120356,72558 Kč42 807,07 Kč
300334,41713 Kč100 325,14 Kč
540320,85072 Kč173 259,39 Kč
Manufacturers Standard Package
Unit Price without VAT:500,15000 Kč
Unit Price with VAT:605,18150 Kč