



FCE17A15PM250 | |
|---|---|
DigiKey Part Number | 664-FCE17A15PM250-ND |
Manufacturer | |
Manufacturer Product Number | FCE17A15PM250 |
Description | CONN D-SUB PLUG 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCE17A15PM250 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Filter, Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Thermoplastic, Glass Filled |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -40°C ~ 85°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 617,97000 Kč | 617,97 Kč |
| 10 | 525,18100 Kč | 5 251,81 Kč |
| 25 | 492,30240 Kč | 12 307,56 Kč |
| 60 | 462,82400 Kč | 27 769,44 Kč |
| 120 | 440,74975 Kč | 52 889,97 Kč |
| 300 | 413,18953 Kč | 123 956,86 Kč |
| Unit Price without VAT: | 617,97000 Kč |
|---|---|
| Unit Price with VAT: | 747,74370 Kč |








