Parametric Equivalent
Parametric Equivalent




FCE17A15PM210 | |
|---|---|
DigiKey Part Number | FCE17A15PM210-ND |
Manufacturer | |
Manufacturer Product Number | FCE17A15PM210 |
Description | CONN D-SUB PLUG 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCE17A15PM210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Filter, Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 515,51000 Kč | 515,51 Kč |
| 10 | 438,21900 Kč | 4 382,19 Kč |
| 25 | 410,77800 Kč | 10 269,45 Kč |
| 60 | 386,17983 Kč | 23 170,79 Kč |
| 120 | 367,76108 Kč | 44 131,33 Kč |
| 300 | 344,76110 Kč | 103 428,33 Kč |
| 540 | 330,77737 Kč | 178 619,78 Kč |
| Unit Price without VAT: | 515,51000 Kč |
|---|---|
| Unit Price with VAT: | 623,76710 Kč |






