
DPF20102841TR | |
|---|---|
DigiKey Part Number | 664-DPF20102841TR-ND - Tape & Reel (TR) 664-DPF20102841TRCT-ND - Cut Tape (CT) 664-DPF20102841TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPF20102841TR |
Description | DP2.1, ENHANCE FULL SIZE DP, RIG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | DisplayPort Receptacle Connector 20 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DPF20102841TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | DisplayPort | |
Number of Contacts | 20 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,15600 Kč | 251,56 Kč |
| 25 | 23,57640 Kč | 589,41 Kč |
| 50 | 22,44680 Kč | 1 122,34 Kč |
| 100 | 21,37390 Kč | 2 137,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,03376 Kč | 5 008,44 Kč |
| 500 | 19,07710 Kč | 9 538,55 Kč |
| 750 | 18,53900 Kč | 13 904,25 Kč |
| 1 250 | 17,88274 Kč | 22 353,42 Kč |
| 1 750 | 17,46338 Kč | 30 560,92 Kč |
| 2 500 | 17,02946 Kč | 42 573,65 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

