DisplayPort Receptacle Connector 20 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPF20102741TR

DigiKey Part Number
664-DPF20102741TR-ND - Tape & Reel (TR)
664-DPF20102741TRCT-ND - Cut Tape (CT)
664-DPF20102741TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DPF20102741TR
Description
DP2.1, ENHANCE FULL SIZE DP, RIG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
DisplayPort Receptacle Connector 20 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DPF20102741TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
DisplayPort
Number of Contacts
20
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
0.5A
Voltage - Rated
40VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1023,24500 Kč232,45 Kč
2521,78760 Kč544,69 Kč
5020,75020 Kč1 037,51 Kč
10019,75700 Kč1 975,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
37018,01232 Kč6 664,56 Kč
74017,15253 Kč12 692,87 Kč
1 11016,66844 Kč18 501,97 Kč
1 85016,07857 Kč29 745,35 Kč
2 59015,70156 Kč40 667,04 Kč
3 70015,31151 Kč56 652,59 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč