
DPF20102721TR | |
|---|---|
DigiKey Part Number | 664-DPF20102721TR-ND - Tape & Reel (TR) 664-DPF20102721TRCT-ND - Cut Tape (CT) 664-DPF20102721TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPF20102721TR |
Description | DP2.1, ENHANCE FULL SIZE DP, RIG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | DisplayPort Receptacle Connector 20 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DPF20102721TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | DisplayPort | |
Number of Contacts | 20 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 370 | 17,60200 Kč | 6 512,74 Kč |
| 740 | 16,76151 Kč | 12 403,52 Kč |
| 1 110 | 16,28859 Kč | 18 080,33 Kč |
| 1 850 | 15,71218 Kč | 29 067,53 Kč |
| 2 590 | 15,34362 Kč | 39 739,98 Kč |
| 3 700 | 14,96255 Kč | 55 361,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 22,72000 Kč | 227,20 Kč |
| 25 | 21,29200 Kč | 532,30 Kč |
| 50 | 20,27560 Kč | 1 013,78 Kč |
| 100 | 19,30560 Kč | 1 930,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 21,92200 Kč | 219,22 Kč |
| 25 | 20,54440 Kč | 513,61 Kč |
| 50 | 19,56180 Kč | 978,09 Kč |
| 100 | 18,62730 Kč | 1 862,73 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |




