Image for 6E17D025SAJ120 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6E17D025SAJ120

DigiKey Part Number
6E17D025SAJ120-ND
Manufacturer
Manufacturer Product Number
6E17D025SAJ120
Description
CONN D-SUB RCPT 25POS R/A SOLDER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Nickel Plated
Series
Contact Finish
Gold
Packaging
Box
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.318" (8.08mm)
Number of Positions
Features
Shielded
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Shell Size, Connector Layout
3 (DB, B)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Flange Feature
Housing/Shell (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1 000112,92010 Kč112 920,10 Kč
Manufacturers Standard Package
Unit Price without VAT:112,92010 Kč
Unit Price with VAT:136,63332 Kč

Other Suppliers on DigiKey

1 000In Stock
Ships from WEC