Similar

6E17D015SAJ120 | |
|---|---|
DigiKey Part Number | 6E17D015SAJ120-ND |
Manufacturer | |
Manufacturer Product Number | 6E17D015SAJ120 |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 6E17D015SAJ120 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Box | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Shielded |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-747845-7 | TE Connectivity AMP Connectors | 0 | 6-747845-7-ND | 3,22365 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 105,91643 Kč | 105 916,43 Kč |
| Unit Price without VAT: | 105,91643 Kč |
|---|---|
| Unit Price with VAT: | 128,15888 Kč |


